Image for 2-111196-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-111196-3

DigiKey Part Number
2-111196-3-ND
Manufacturer
Manufacturer Product Number
2-111196-3
Description
CONN RCPT 72P IDC 30-32AWG GOLD
Customer Reference
Detailed Description
72 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Latch Lock
Series
Cable Termination
IDC
Packaging
Tray
Wire Type
Ribbon Cable
Part Status
Obsolete
Wire Gauge
30-32 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
72
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.050" (1.27mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.