
2-487545-5 | |
|---|---|
DigiKey Part Number | 2-487545-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-487545-5 |
Description | CONN FFC RCPT HSG 28POS 1.27MM |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 28Pos 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.05-0.08mm |
Manufacturer TE Connectivity AMP Connectors | Locking Feature Latch Lock |
Series | Voltage Rating 100 V |
Packaging Bulk | Housing Material Polyester |
Part Status Obsolete | Operating Temperature -55°C ~ 105°C |
Flat Flex Type FFC | Material Flammability Rating UL94 V-0 |
Connector Type Housing for Female Contacts | Current Rating (Amps) 1.5 A |
Number of Positions 28 | Housing Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Pitch 0.050" (1.27mm) | Base Product Number |



