
150530-1 | |
|---|---|
DigiKey Part Number | A100458TR-ND - Tape & Reel (TR) A100458CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 150530-1 |
Description | CONN QC RCPT 10-14AWG 0.375 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.375" (9.53mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 150530-1 Models |
Category | Length - Overall 1.040" (26.42mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-14 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.375" (9.53mm) | Insulation Diameter 0.160" ~ 0.210" (4.06mm ~ 5.33mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.470" (11.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50100 € | 5,01 € |
| 25 | 0,47000 € | 11,75 € |
| 50 | 0,44740 € | 22,37 € |
| 100 | 0,42590 € | 42,59 € |
| 250 | 0,39920 € | 99,80 € |
| 500 | 0,38014 € | 190,07 € |
| 1.000 | 0,36199 € | 361,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35504 € | 710,08 € |
| 4.000 | 0,33810 € | 1.352,40 € |
| 6.000 | 0,32857 € | 1.971,42 € |
| 10.000 | 0,31694 € | 3.169,40 € |
| 14.000 | 0,30951 € | 4.333,14 € |
| 20.000 | 0,30183 € | 6.036,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |












