Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34156-1

DigiKey Part Number
A100521TR-ND - Tape & Reel (TR)
A100521CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34156-1
Description
CONN SPADE TERM 16-22AWG #10 RED
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-34156-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-22 AWG
Manufacturer
TE Connectivity AMP Connectors
Insulation
Insulated
Series
Features
Serrated Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Color
Red
Part Status
Active
Contact Material
Copper
Terminal Type
Standard
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Stud/Tab Size
10 Stud
Material - Insulation
Poly-Vinyl Chloride (PVC)
Width - Outer Edges
0.375" (9.53mm)
Length - Ring Center to Termination
0.312" (7.92mm)
Length - Overall
0.920" (23.37mm)
Length - Termination
0.416" (10.57mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.197" (5.00mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.665
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,46600 €4,66 €
250,43640 €10,91 €
500,41560 €20,78 €
1000,39570 €39,57 €
2500,37088 €92,72 €
5000,35316 €176,58 €
1.0000,33629 €336,29 €
2.5000,31523 €788,08 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,28459 €1.422,95 €
10.0000,27102 €2.710,20 €
15.0000,26338 €3.950,70 €
25.0000,25406 €6.351,50 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,66550 €