Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

3-338171-2 | |
|---|---|
DigiKey Part Number | 3-338171-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-338171-2 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 3-338171-2 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09644247212 | HARTING | 0 | 1195-2465-ND | 83,33440 € | Similar |
| 09644247232 | HARTING | 0 | 1195-2467-ND | 99,45920 € | Similar |
| 09644247242 | HARTING | 0 | 1195-2468-ND | 66,59400 € | Similar |
| 09654226803 | HARTING | 15 | 1195-7834-ND | 14,57000 € | Similar |
| 09654227803 | HARTING | 0 | 09654227803-ND | 10,08020 € | Similar |














