
2-328308-1 | |
|---|---|
DigiKey Part Number | A135550TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-328308-1 |
Description | CONN SPLICE 14-16 AWG CRIMP PIDG |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2-328308-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) | Features Serrated Mating Area |
Part Status Active | Color Blue |
Terminal Type Butt Splice, Closed End, Single Opening | Base Product Number |
Number of Wire Entries 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,99560 € | 4.978,00 € |
| Unit Price without VAT: | 0,99560 € |
|---|---|
| Unit Price with VAT: | 1,20468 € |

