
2-32446-1 | |
|---|---|
DigiKey Part Number | A135539TR-ND - Tape & Reel (TR) A135539CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32446-1 |
Description | CONN KNIFE TERM 16-22 AWG RED |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Red Terminals - Knife Connectors 16-22 AWG Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-32446-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Color Red |
Series | Contact Material Copper |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Length - Overall 0.878" (22.30mm) | Material - Insulation Polyamide (PA), Nylon |
Height Stacking (Mating) 0.203" (5.16mm) | Base Product Number |
Wire Gauge 16-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,26900 € | 12,69 € |
| 25 | 1,18880 € | 29,72 € |
| 50 | 1,13200 € | 56,60 € |
| 100 | 1,07800 € | 107,80 € |
| 250 | 1,01044 € | 252,61 € |
| 500 | 0,96218 € | 481,09 € |
| 1.000 | 0,91626 € | 916,26 € |
| 2.500 | 0,91009 € | 2.275,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,84250 € | 4.212,50 € |
| 10.000 | 0,80233 € | 8.023,30 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,81500 € |




