Parametric Equivalent

2-323990-1 | |
|---|---|
DigiKey Part Number | A135534TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-323990-1 |
Description | CONN RING CIRC 20-24AWG #10 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-323990-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) | Features Serrated Termination |
Part Status Active | Color Natural |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.023" (0.58mm) | Insulation Diameter 0.040" ~ 0.100" (1.02mm ~ 2.54mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.821" (20.85mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-332434-0 | TE Connectivity AMP Connectors | 0 | A134954-ND | 0,00000 € | Parametric Equivalent |
| 323990 | TE Connectivity AMP Connectors | 9.715 | A27498-ND | 0,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,66268 € | 3.313,40 € |
| Unit Price without VAT: | 0,66268 € |
|---|---|
| Unit Price with VAT: | 0,80184 € |



