
2-323762-3 | |
|---|---|
DigiKey Part Number | A135527TR-ND - Tape & Reel (TR) A135527CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-323762-3 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-323762-3 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.500" (12.70mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.188" (30.18mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-323762-1 | TE Connectivity AMP Connectors | 832 | A135526-ND | 1,64000 € | Parametric Equivalent |
| 0190730179 | Molex | 2.039 | WM13741-ND | 0,59000 € | Parametric Equivalent |
| 0190730180 | Molex | 11.156 | WM19774CT-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,78100 € | 7,81 € |
| 25 | 0,73200 € | 18,30 € |
| 50 | 0,69700 € | 34,85 € |
| 100 | 0,66360 € | 66,36 € |
| 250 | 0,62200 € | 155,50 € |
| 500 | 0,59226 € | 296,13 € |
| 1.000 | 0,56399 € | 563,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54454 € | 1.361,35 € |
| 5.000 | 0,51857 € | 2.592,85 € |
| 7.500 | 0,50395 € | 3.779,62 € |
| 12.500 | 0,48613 € | 6.076,62 € |
| 17.500 | 0,47474 € | 8.307,95 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,11320 € |



