
2-320572-4 | |
|---|---|
DigiKey Part Number | A122589-ND |
Manufacturer | |
Manufacturer Product Number | 2-320572-4 |
Description | CONN RING CIRC 18AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320572-4 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Insulation Restriction |
Part Status Active | Color Red, White Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.056" ~ 0.110" (1.42mm ~ 2.79mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.140" (28.96mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,20200 € | 12,02 € |
| 25 | 1,12640 € | 28,16 € |
| 50 | 1,07260 € | 53,63 € |
| 100 | 1,02120 € | 102,12 € |
| 250 | 0,95724 € | 239,31 € |
| 500 | 0,91152 € | 455,76 € |
| 1.000 | 0,86802 € | 868,02 € |
| 3.000 | 0,80330 € | 2.409,90 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,70610 € |








