Image for 440260-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

440260-2

DigiKey Part Number
440260-2-ND
Manufacturer
Manufacturer Product Number
440260-2
Description
CONN RCPT USB2.0 TYPEA 4POS R/A
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
440260-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Vertical, Flag
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Packaging
Bulk
Number of Ports
1
Part Status
Obsolete
Contact Finish
Gold or Gold-Palladium
Connector Type
USB-A (USB TYPE-A)
Shell/Shielding Material
Copper Alloy
Number of Contacts
4
Material Flammability Rating
UL94 V-0
Gender
Receptacle
Insulation Color
Natural
Specifications
USB 2.0
Base Product Number
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.