
2-292328-0 | |
|---|---|
DigiKey Part Number | 2-292328-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-292328-0 |
Description | CONN PLUG 24POS PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Plug Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-292328-0 Models |
Category | Number of Positions Loaded 20 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Connector Type Plug | Base Product Number |
Number of Positions 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 13,46150 € | 2.692,30 € |
| Unit Price without VAT: | 13,46150 € |
|---|---|
| Unit Price with VAT: | 16,28842 € |

