
2-292253-3 | |
|---|---|
DigiKey Part Number | 17-2-292253-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-292253-3 |
Description | CT HDR ASSY H 3P BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-292253-3 Models |
Category | Contact Length - Mating 0.177" (4.50mm) |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.157" (4.00mm) |
Packaging Bag | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Blue |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 3 Wall | Voltage Rating 125VAC/DC |
Mounting Type | Applications General Purpose |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,17175 € | 3.435,00 € |
| Unit Price without VAT: | 0,17175 € |
|---|---|
| Unit Price with VAT: | 0,20782 € |

