
2-292252-2 | |
|---|---|
DigiKey Part Number | 2-292252-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-292252-2 |
Description | CONN HEADER VERT 22POS 2MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-292252-2 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.185" (4.70mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Overall Contact Length 0.386" (9.80mm) |
Part Status Active | Insulation Height 0.295" (7.50mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.240 | 0,98947 € | 2.216,41 € |
| Unit Price without VAT: | 0,98947 € |
|---|---|
| Unit Price with VAT: | 1,19726 € |

