
2-284930-4 | |
|---|---|
DigiKey Part Number | 2-284930-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-284930-4 |
Description | CONN RCPT 4POS IDC 22-24AWG TIN |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-284930-4 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 22-24 AWG |
Connector Type Receptacle | Features Mates to PCB |
Contact Type Female Blade Socket | Contact Finish Tin |
Number of Positions 4 | Color Red |
Pitch 0.098" (2.50mm) | Base Product Number |

