Similar
Similar

2-284513-4 | |
|---|---|
DigiKey Part Number | 2-284513-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-284513-4 |
Description | TERM BLOCK HDR 24POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-284513-4 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 11 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Positions Per Level 24 | Contact Material Phosphor Bronze |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.134" (3.40mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.287" (7.30mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVE243051 | On Shore Technology Inc. | 0 | OSTVE243051-ND | 1,88571 € | Similar |
| OSTVE243151 | On Shore Technology Inc. | 0 | OSTVE243151-ND | 2,48464 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,90968 € | 9.819,36 € |
| Unit Price without VAT: | 4,90968 € |
|---|---|
| Unit Price with VAT: | 5,94071 € |



