



2-2372484-2 | |
|---|---|
DigiKey Part Number | 17-2-2372484-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2372484-2 |
Description | PCIEG4,SMT,STRADDLE,64POS,30U" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2-2372484-2 Models |
Category | Mounting Type Board Edge, Straddle Mount |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type PCI Express™ | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 11; 21 | Color Black |
Number of Positions 64 | Flange Feature Straddle Mount Opening, Unthreaded, 0.087" (2.20mm) |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Polyamide (PA9T), Nylon 9T, Glass Filled |
Pitch 0.039" (1.00mm) | Termination Rows 2 |
Read Out Dual | Base Product Number |
Features Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| 10 | 5,83400 € | 58,34 € |
| 25 | 5,46840 € | 136,71 € |
| 60 | 5,14033 € | 308,42 € |
| 120 | 4,89500 € | 587,40 € |
| 300 | 4,58867 € | 1.376,60 € |
| 540 | 4,40241 € | 2.377,30 € |
| 1.020 | 4,20942 € | 4.293,61 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,31270 € |

