



5-2378762-4 | |
|---|---|
DigiKey Part Number | 17-5-2378762-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-2378762-4 |
Description | PCIE5,SMT,1.9TABX3,164P,30",10 M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 5-2378762-4 Models |
Category | Features Board Guide, Solder Retention |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 11; 71 | Contact Type Cantilever |
Number of Positions 164 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Plastic |
Pitch 0.039" (1.00mm) | Termination Rows 2 |
Read Out Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,28000 € | 18,28 € |
| 10 | 15,53500 € | 155,35 € |
| 40 | 14,08750 € | 563,50 € |
| 80 | 13,41538 € | 1.073,23 € |
| 120 | 13,03725 € | 1.564,47 € |
| 280 | 12,28143 € | 3.438,80 € |
| 520 | 11,75725 € | 6.113,77 € |
| Unit Price without VAT: | 18,28000 € |
|---|---|
| Unit Price with VAT: | 22,11880 € |

