Parametric Equivalent
Parametric Equivalent

2-2367198-9 | |
|---|---|
DigiKey Part Number | 17-2-2367198-9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-2367198-9 |
Description | CONN RCPT HSG 9POS 1.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Plastic, Halogen Free |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2367198-9 | TE Connectivity AMP Connectors | 0 | 17-2367198-9-ND | 0,24835 € | Parametric Equivalent |
| NSHR-09V-S | JST Sales America Inc. | 9.092 | 455-2785-ND | 0,20000 € | Parametric Equivalent |
| SYA10-09HG | JAM | 962 | 4285-SYA10-09HG-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28.800 | 0,24835 € | 7.152,48 € |
| Unit Price without VAT: | 0,24835 € |
|---|---|
| Unit Price with VAT: | 0,30050 € |




