8 Position Plug to Cable 1.64' (500.00mm) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2205130-1

DigiKey Part Number
A135441-ND
Manufacturer
Manufacturer Product Number
2-2205130-1
Description
CA MINI IO TYPE II PIGTAIL
Customer Reference
Detailed Description
8 Position Plug to Cable 1.64' (500.00mm) Black Shielded
Datasheet
 Datasheet
EDA/CAD Models
2-2205130-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Obsolete
Cable Connectors
-
Number of Positions
8
Connector Type
Plug to Cable
Gender
Male to Cable
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
Network
Length
1.64' (500.00mm)
Color
Black
Shielding
Shielded
Wire Gauge
26 AWG
Current - Max/Contact
500 mA
Frequency - Max
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 253 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

253In Stock
Ships from WEC