
2-2106003-2 | |
|---|---|
DigiKey Part Number | A100354TR-ND - Tape & Reel (TR) A100354CT-ND - Cut Tape (CT) A100354DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2106003-2 |
Description | CONN WIRE IDC 2POS 22AWG SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector Natural IDC 22 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2106003-2 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Gauge 22 AWG |
Part Status Active | Features Closed End |
Connector Type Individual Wires | Contact Finish Tin |
Number of Positions 2 | Color Natural |
Cable Pitch 0.157" (4.00mm) | Number of Positions Loaded All |
Board-Side Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,82100 € | 8,21 € |
| 25 | 0,76920 € | 19,23 € |
| 50 | 0,73240 € | 36,62 € |
| 100 | 0,69750 € | 69,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,63973 € | 287,88 € |
| 900 | 0,60919 € | 548,27 € |
| 1.350 | 0,59201 € | 799,21 € |
| 2.250 | 0,57105 € | 1.284,86 € |
| 3.150 | 0,55766 € | 1.756,63 € |
| 4.500 | 0,54381 € | 2.447,14 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,17370 € |

