
737098-1 | |
|---|---|
DigiKey Part Number | 737098-1-ND |
Manufacturer | |
Manufacturer Product Number | 737098-1 |
Description | CPC SRS CONN KIT SIZE 23 37W |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Termination Crimp |
Series | Fastening Type Threaded |
Packaging Box | Orientation Keyed |
Part Status Obsolete | Primary Material Plastic |
Connector Type | Shell Material Thermoplastic |
Number of Positions 37 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 23-37 | Base Product Number |
Mounting Type Panel Mount |

