
2-1939951-5 | |
|---|---|
DigiKey Part Number | 2-1939951-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-1939951-5 |
Description | CHAMP.050 REC ASSY 36P PB-FREE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Flange Feature Housing/Shell (M2.6); Latchblocks |
Part Status Active | Features Board Lock |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 36 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,30801 € | 7.308,01 € |
| Unit Price without VAT: | 7,30801 € |
|---|---|
| Unit Price with VAT: | 8,84269 € |

