
2-1438950-7 | |
|---|---|
DigiKey Part Number | 2-1438950-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-1438950-7 |
Description | CONN FML HSG 50POS HARNESS |
Customer Reference | |
Detailed Description | 50 Position Rectangular Housing Connector Housing for Female Insert Black |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Lever Lock |
Connector Type | Color Black |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |

