
2-1857084-0 | |
|---|---|
DigiKey Part Number | 2-1857084-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-1857084-0 |
Description | CONN PLUG 3POS 3.70MM SMD SLDR |
Customer Reference | |
Detailed Description | 3 Position Plug, Male Blades Connector Solder 0.146" (3.70mm) Surface Mount |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) | Fastening Type Push-Pull |
Part Status Obsolete | Contact Material Copper Alloy |
Connector Style Battery | Contact Finish Gold |
Connector Type Plug, Male Blades | Contact Finish Thickness 31.5µin (0.80µm) |
Number of Positions 3 | Material - Insulation Plastic, Glass Filled |
Pitch 0.146" (3.70mm) | Base Product Number |
Mounting Type Surface Mount |

