Connector Header Through Hole 3 position 0.312" (7.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.312" (7.92mm)
2-178488-1
2-178488-1

2-178488-1

DigiKey Part Number
2-178488-1-ND
Manufacturer
Manufacturer Product Number
2-178488-1
Description
CONN HEADER VERT 3POS 7.92MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.312" (7.92mm)
Datasheet
 Datasheet
EDA/CAD Models
2-178488-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.150" (3.81mm)
Series
Insulation Height
0.551" (14.00mm)
Packaging
Bulk
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Tab
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-30°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Applications
General Purpose
Mounting Type
Base Product Number
Termination
Kinked Pin, Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.597
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,66700 €6,67 €
250,62480 €15,62 €
500,59500 €29,75 €
2000,53950 €107,90 €
4000,51373 €205,49 €
6000,49922 €299,53 €
1.0000,48154 €481,54 €
2.6000,45014 €1.170,36 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,94380 €