Similar
Similar
Similar
Similar

2-178238-7 | |
|---|---|
DigiKey Part Number | A26142-ND |
Manufacturer | |
Manufacturer Product Number | 2-178238-7 |
Description | CONN RCPT 50POS R/A SOLDER |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Flange Feature Housing/Shell (M2.6) |
Part Status Obsolete | Features Board Lock |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 50 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX10G1M-50SE(50) | Hirose Electric Co Ltd | 502 | H11338-ND | 5,30000 € | Similar |
| N10250-52B2PC | 3M | 0 | N10250-52B2PC-ND | 8,21450 € | Similar |
| N10250-52E2PC | 3M | 967 | N10250-52E2PC-ND | 11,31000 € | Similar |
| N10250-52G3PC | 3M | 359 | 3M156157-ND | 11,09000 € | Similar |





