
2-173983-5 | |
|---|---|
DigiKey Part Number | A115095-ND |
Manufacturer | |
Manufacturer Product Number | 2-173983-5 |
Description | CONN WIRE IDC 5P 26-28AWG PCB RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Individual Wires Connector Yellow IDC 26-28 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-173983-5 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Cable Termination IDC |
Packaging Tray | Wire Gauge 26-28 AWG |
Part Status Active | Contact Finish Tin |
Connector Type Individual Wires | Color Yellow |
Number of Positions 5 | Number of Positions Loaded All |
Cable Pitch 0.079" (2.00mm) | Base Product Number |
Board-Side Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.640 | 0,23779 € | 7.761,47 € |
| Unit Price without VAT: | 0,23779 € |
|---|---|
| Unit Price with VAT: | 0,28773 € |


