
2-1734820-0 | |
|---|---|
DigiKey Part Number | 2-1734820-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-1734820-0 |
Description | CONN FFC FPC TOP 20POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Bulk | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Part Status Obsolete | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 85°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 50.0µin (1.27µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.075" (1.90mm) | Actuator Color Black |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |

