Image for 2-173145-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-173145-2

DigiKey Part Number
2-173145-2-ND
Manufacturer
Manufacturer Product Number
2-173145-2
Description
CONN RCPT 34POS 0.1 GOLD PCB
Customer Reference
Detailed Description
34 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
2-173145-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Packaging
Box
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Part Status
Obsolete
Insulation Color
Black
Connector Type
Insulation Height
0.469" (11.90mm)
Contact Type
Forked
Contact Length - Post
0.669" (17.00mm)
Style
Board to Board
Operating Temperature
-25°C ~ 85°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Contact Finish - Post
Gold
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Copper Alloy
Mounting Type
Through Hole
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.