
2-1658047-1 | |
|---|---|
DigiKey Part Number | 2-1658047-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1658047-1 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-1658047-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 16mm |
Number of Positions 40 | Height Above Board 0.600" (15.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658047-1 | TE Connectivity AMP Connectors | 0 | 1658047-1-ND | 9,55575 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 9,74375 € | 389,75 € |
| Unit Price without VAT: | 9,74375 € |
|---|---|
| Unit Price with VAT: | 11,78994 € |











