
2-160301-9 | |
|---|---|
DigiKey Part Number | 2-160301-9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-160301-9 |
Description | CONN QC RCPT 10-11AWG 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-11 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.303" (7.70mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.776" (19.70mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 10-11 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Phosphor Bronze |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.150" ~ 0.201" (3.81mm ~ 5.10mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48.000 | 0,08783 € | 4.215,84 € |
| Unit Price without VAT: | 0,08783 € |
|---|---|
| Unit Price with VAT: | 0,10627 € |















