
2-1551487-0 | |
|---|---|
DigiKey Part Number | 2-1551487-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-1551487-0 |
Description | CONN PLUG 3POS 3.70MM PCB SLDR |
Customer Reference | |
Detailed Description | 3 Position Plug, Male Blades Connector Solder 0.146" (3.70mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 1 |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Fastening Type Push-Pull |
Connector Style Battery | Contact Material Copper Alloy |
Connector Type Plug, Male Blades | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 3.00µin (0.076µm) |
Pitch 0.146" (3.70mm) | Base Product Number |

