
2-1542006-3 | |
|---|---|
DigiKey Part Number | 2-1542006-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1542006-3 |
Description | HS 21MM ASSY ULTEM CL |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-1542006-3 Models |
Category | Shape Cylindrical |
Mfr | Diameter 1.000" (25.40mm) OD |
Packaging Box | Fin Height 0.550" (13.97mm) |
Part Status Obsolete | Material |
Type Top Mount | Material Finish Black Anodized |
Package Cooled | Base Product Number |
Attachment Method Clip |

