Similar
Similar
Similar
Similar
Similar

2-1445052-3 | |
|---|---|
DigiKey Part Number | 2-1445052-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-1445052-3 |
Description | CONN HEADER SMD 3POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1445052-3 Models |
Category | Insulation Height 0.364" (9.25mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Lock, Pick and Place |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436500319 | Molex | 5.309 | WM7498-ND | 1,38000 € | Similar |
| 0436500320 | Molex | 9.646 | WM7499-ND | 1,66000 € | Similar |
| 0436500321 | Molex | 2.854 | WM14311CT-ND | 2,21000 € | Similar |
| 0436500322 | Molex | 2.357 | WM14312CT-ND | 2,63000 € | Similar |
| 0436500323 | Molex | 0 | WM14313TR-ND | 1,97626 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 0,72113 € | 605,75 € |
| Unit Price without VAT: | 0,72113 € |
|---|---|
| Unit Price with VAT: | 0,87257 € |






