
2-1445052-2 | |
|---|---|
DigiKey Part Number | A111098TR-ND - Tape & Reel (TR) A111098CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-1445052-2 |
Description | CONN HEADER SMD 2POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1445052-2 Models |
Category | Insulation Height 0.364" (9.25mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Lock, Pick and Place |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,28000 € | 12,80 € |
| 100 | 1,08800 € | 108,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 1,05305 € | 221,14 € |
| 420 | 1,00276 € | 421,16 € |
| 630 | 0,97448 € | 613,92 € |
| 1.050 | 0,93998 € | 986,98 € |
| 1.470 | 0,91793 € | 1.349,36 € |
| 2.100 | 0,89513 € | 1.879,77 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,81500 € |


