
2-1445048-4 | |
|---|---|
DigiKey Part Number | A125592-ND |
Manufacturer | |
Manufacturer Product Number | 2-1445048-4 |
Description | CONN PLUG HSG 4POS 3.00MM |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm) |
Category | Pitch 0.118" (3.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1445048-4 | TE Connectivity AMP Connectors | 0 | A30249-ND | 0,39000 € | Direct |


