
2-1318983-2 | |
|---|---|
DigiKey Part Number | 17-2-1318983-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1318983-2 |
Description | DYNAMIC D-5200M ALPHA HDR ASSY 4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1318983-2 Models |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Insulation Height 1.215" (30.86mm) |
Series | Contact Shape Rectangular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 30A |
Shrouding Shrouded - 4 Wall | Voltage Rating 630V |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 8,59675 € | 34.387,00 € |
| Unit Price without VAT: | 8,59675 € |
|---|---|
| Unit Price with VAT: | 10,40207 € |

