
2-111623-7 | |
|---|---|
DigiKey Part Number | AKA24L-ND |
Manufacturer | |
Manufacturer Product Number | 2-111623-7 |
Description | CONN RCPT 24POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-111623-7 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 10 | 5,94400 € | 59,44 € |
| 25 | 5,57160 € | 139,29 € |
| 50 | 5,30560 € | 265,28 € |
| 100 | 5,05230 € | 505,23 € |
| 250 | 4,73604 € | 1.184,01 € |
| 500 | 4,51020 € | 2.255,10 € |
| 1.000 | 4,29514 € | 4.295,14 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,45790 € |



