Pin Contact Nickel Crimp 12-16 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060-16-1222

DigiKey Part Number
1734-1137-2-ND - Tape & Reel (TR)
1734-1137-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1060-16-1222
Description
CONN PIN 12-16AWG NICKEL CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Nickel Crimp 12-16 AWG Power, Stamped
Datasheet
 Datasheet
EDA/CAD Models
1060-16-1222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity Deutsch Connectors
Wire Gauge
12-16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Nickel
Type
Power, Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.109
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,17000 €1,70 €
250,15960 €3,99 €
500,15160 €7,58 €
1000,14440 €14,44 €
2500,13532 €33,83 €
5000,12884 €64,42 €
1.0000,12269 €122,69 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.2000,11301 €361,63 €
6.4000,10762 €688,77 €
9.6000,10458 €1.003,97 €
16.0000,10088 €1.614,08 €
22.4000,09851 €2.206,62 €
32.0000,09607 €3.074,24 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €