
2-1104024-3 | |
|---|---|
DigiKey Part Number | 2-1104024-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1104024-3 |
Description | HVT.14.STI.C.SO-SB |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 14+Ground Position Crimp |
Datasheet | Datasheet |
Category | Size 4 |
Manufacturer TE Connectivity AMP Connectors | Termination Style Crimp |
Series | Voltage Rating 400V |
Packaging Bag | Current Rating (Amps) 16A |
Part Status Obsolete | Contact Type HVT |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions 14+Ground | Base Product Number |

