Image for 2-1102389-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1102389-2

DigiKey Part Number
2-1102389-2-ND
Manufacturer
Manufacturer Product Number
2-1102389-2
Description
CONN BASE BOTTOM ENTRY SZ12
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 12 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
2-1102389-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
6.496" L x 3.543" W x 1.457" H (165.00mm x 90.00mm x 37.00mm)
Manufacturer
TE Connectivity AMP Connectors
Housing Color
Black
Series
Features
Cover
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Obsolete
Housing Material
Aluminum
Connector Type
Base - Panel Mount
Housing Finish
Aluminum Oxide
Style
Bottom Entry
Operating Temperature
-40°C ~ 80°C
Size
12
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.