
1SNL407610R0000 | |
|---|---|
DigiKey Part Number | 17-1SNL407610R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNL407610R0000 |
Description | DBLK76-7 |
Manufacturer Standard Lead Time | 77 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 85 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 7 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 4-16 AWG | |
Load Side Wire/Stud Size | 4-16 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 85 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,58000 € | 12,58 € |
| 10 | 10,68600 € | 106,86 € |
| 30 | 9,88867 € | 296,66 € |
| 50 | 9,53840 € | 476,92 € |
| 100 | 9,08330 € | 908,33 € |
| 250 | 8,51500 € | 2.128,75 € |
| 500 | 8,10900 € | 4.054,50 € |
| 1.000 | 8,07991 € | 8.079,91 € |
| Unit Price without VAT: | 12,58000 € |
|---|---|
| Unit Price with VAT: | 15,22180 € |




