
2154640-2 | |
|---|---|
DigiKey Part Number | A117425TR-ND - Tape & Reel (TR) A117425CT-ND - Cut Tape (CT) A117425DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2154640-2 |
Description | CONN SSL RCPT & BLADE 4POS 4MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2154640-2 Models |
Category | Fastening Type Locking Ramp |
Manufacturer TE Connectivity AMP Connectors | Housing Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Style Board to Board | Housing Material Liquid Crystal Polymer (LCP) |
Connector Type Blade and Receptacle, Hermaphroditic | Operating Temperature -40°C ~ 105°C |
Number of Positions 4 | Voltage Rating 125V |
Mounting Type Board Edge, Surface Mount, Right Angle | Current Rating (Amps) 6A |
Termination Solder | Base Product Number |
Pitch 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,28400 € | 12,84 € |
| 100 | 1,09130 € | 109,13 € |
| 500 | 0,97404 € | 487,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94609 € | 946,09 € |
| 2.000 | 0,90096 € | 1.801,92 € |
| 3.000 | 0,87556 € | 2.626,68 € |
| 5.000 | 0,84459 € | 4.222,95 € |
| 7.000 | 0,82480 € | 5.773,60 € |
| 10.000 | 0,80433 € | 8.043,30 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,82710 € |

