
1969759-1 | |
|---|---|
DigiKey Part Number | A124922-ND |
Manufacturer | |
Manufacturer Product Number | 1969759-1 |
Description | CONN RCPT HOUSING 3POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1969759-1 Models |
Category | Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Multiple |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Color Black |
Part Status Active | Material Polyamide (PA), Nylon |
Style Housing | Note Contacts Sold Separately |
Terminal Type Quick Connect, Disconnect | Base Product Number |
Gender Female, Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.300 | 0,35122 € | 2.212,69 € |
| Unit Price without VAT: | 0,35122 € |
|---|---|
| Unit Price with VAT: | 0,42498 € |

