
1969718-1 | |
|---|---|
DigiKey Part Number | 17-1969718-1-ND |
Manufacturer | |
Manufacturer Product Number | 1969718-1 |
Description | 250 POS LOCK & STD HSG NAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969718-1 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 2 |
Series | Stacking Direction Top to Bottom |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Base Product Number |
Gender Female, Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,60160 € | 15,04 € |
| 50 | 0,57300 € | 28,65 € |
| 100 | 0,54560 € | 54,56 € |
| 250 | 0,51140 € | 127,85 € |
| 500 | 0,48700 € | 243,50 € |
| 1.000 | 0,46374 € | 463,74 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

