
1963854-2 | |
|---|---|
DigiKey Part Number | 1963854-2-ND |
Manufacturer | |
Manufacturer Product Number | 1963854-2 |
Description | HEAT SINK SFP DWDM 10.0MM TALL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | 1963854-2 Models |
Category | Length 1.496" (38.00mm) |
Mfr | Width 0.543" (13.80mm) |
Packaging Tray | Fin Height 0.394" (10.00mm) |
Part Status Active | Material |
Type Board Level | Material Finish Nickel |
Attachment Method Adhesive | Base Product Number |
Shape Rectangular, Pin Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,66483 € | 10.931,86 € |
| Unit Price without VAT: | 13,66483 € |
|---|---|
| Unit Price with VAT: | 16,53444 € |

