
1954656-1 | |
|---|---|
DigiKey Part Number | A107364-ND |
Manufacturer | |
Manufacturer Product Number | 1954656-1 |
Description | CONN MOD PLUG 8P4C SHIELDED |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1954656-1 Models |
Category | Ratings Cat5e |
Manufacturer TE Connectivity AMP Connectors | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Termination IDC |
Part Status Obsolete | Length 2.697" (68.50mm) |
Connector Type Plug | Color Black |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Copper Alloy |
Number of Positions/Contacts 8p4c (RJ45, Ethernet) | Housing Material Polyamide (PA), Nylon |
Features Circular Bayonet Coupling | Shield Material Copper Alloy |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2362760-2 | TE Connectivity AMP Connectors | 273 | 17-2362760-2-ND | 15,39000 € | Similar |








