
1932249-4 | |
|---|---|
DigiKey Part Number | 1932249-4-ND |
Manufacturer | |
Manufacturer Product Number | 1932249-4 |
Description | CONN RCPT HDMI 19POS SMD |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 70°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Bag | Current Rating (Amps) 0.5A |
Part Status Obsolete | Voltage - Rated 40VDC |
Connector Type HDMI | Mating Cycles 10000 |
Number of Contacts 19 | Shielding Unshielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount | Shell/Shielding Material Copper Alloy |
Mounting Feature Flange, Vertical | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
Features Board Guide, Cover | Base Product Number |

