
1924968-6 | |
|---|---|
DigiKey Part Number | 17-1924968-6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1924968-6 |
Description | CONTACT, MALE 0.64, 0.35SQMM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1924968-6 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 26 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,06164 € | 2.465,60 € |
| Unit Price without VAT: | 0,06164 € |
|---|---|
| Unit Price with VAT: | 0,07458 € |

